The 162GB-16E18-11SE is a cable mount connector with 11 female contacts and a straight orientation. It features a cadmium and chromate plating and is packaged in a bag. The connector has an aluminium shell with a size of 18mm and is terminated with a crimp connection. It is not radiation hardened and is not RoHS compliant. The connector is part of the MIL-DTL-26482 series.
Amphenol 162GB-16E18-11SE technical specifications.
| Contact Gender | Female |
| Mount | Cable |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Orientation | Straight |
| Packaging | Bag |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 |
| Shell Material | Aluminium |
| Shell Size | 18 |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 162GB-16E18-11SE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.