Texas Instruments AM3358ZCE50 technical specifications.
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Max Frequency | 500MHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments AM3358ZCE50 to view detailed technical specifications.
No datasheet is available for this part.