This 30VDC 0.1A DPDT plunger actuator momentary contact switch features a max DC voltage rating of 30V and a max current rating of 0.1A at 30VDC. It has a termination style of PC pins and is mounted through a hole. The switch has an electrical life of 10,000 minutes and operates between -10°C and 80°C. It is available with illumination, featuring a red LED.
Highly Electric PB61304BL1109 technical specifications.
| Switch Configuration | ON (ON) |
| Pole Throw Configuration | DPDT |
| Actuator Style | Plunger |
| Max Current Rating | 0.1@30VDCA |
| Max DC Voltage Rating | 30V |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Electrical Life | 10000(Min)Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 80°C |
| Illumination Type | LED |
| Illumination Color | Red |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Highly Electric PB61304BL1109 to view detailed technical specifications.
No datasheet is available for this part.