
The AM26LS33ACDE4 is a quad bus receiver from Texas Instruments, operating within a 0°C to 70°C temperature range. It supports a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V. This device is packaged in a SOP16 package and is RoHS compliant. The AM26LS33ACDE4 has a supply current of 70mA and is available in a quantity of 40 units per rail/Tube packaging.
Texas Instruments AM26LS33ACDE4 technical specifications.
| Package/Case | D |
| Data Rate | 10Mbps |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Receivers | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AM26LS33A |
| Supply Current | 70mA |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments AM26LS33ACDE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
