The DIIAP1084T18LU is a 1.8V positive fixed voltage regulator with a maximum output current of 5A. It operates within a temperature range of 0°C to 125°C. The device is mounted through a hole. It is designed to regulate voltage in various applications.
Diodes DIIAP1084T18LU technical specifications.
| Max Input Voltage | 12V |
| Min Input Voltage | 4.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 5A |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Polarity | Positive |
| RoHS | Compliant |
Download the complete datasheet for Diodes DIIAP1084T18LU to view detailed technical specifications.
No datasheet is available for this part.