Automotive-grade LED display driver IC with a supply voltage range of 3.8V to 50V, nominal 12V. Features 10 terminals in a DUAL position, housed in a compact 3x3mm S-PDSO-N10 JEDEC package. Operates across an extended temperature range from -40°C to 125°C, meeting AEC-Q100 screening standards. This interface IC provides a single function for LED display driving.
Allegro Microsystems ALT80802KEJJTR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 3.8 |
| Supply Voltage-Max | 50 |
| Screening Level | AEC-Q100 |
| Interface IC Type | LED DISPLAY DRIVER |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Allegro Microsystems ALT80802KEJJTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.