Lift Truck And Battery Charger Fuses
Eaton ALS-300B technical specifications.
| Current Rating | 300A |
| Diameter | 26.85mm |
| Length | 95.3mm |
| Package Quantity | 10 |
| Packaging | Bulk |
| DC Rated Voltage | 36V |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton ALS-300B to view detailed technical specifications.
No datasheet is available for this part.