
This Panasonic ALQ118 relay is a 5-pin SPDT electromechanical device with a through-hole package. It measures 20mm in length, 10mm in depth, and 16mm in height, and weighs 7 grams. The relay has a non-latching construction and operates within a temperature range of -40 to 85°C. It can handle a maximum switching power of 150W and a maximum switching current of 10 amps in the normally open position and 3 amps in the normally closed position. The relay's coil voltage is 18VDC, coil current is 22.2mA, and coil resistance is 810 ohms.
Panasonic ALQ118 technical specifications.
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 5 |
| Product Length (mm) | 20 |
| Product Depth (mm) | 10 |
| Product Height (mm) | 16 |
| Product Weight (g) | 7 |
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| DC Coil Voltage | 18V |
| Coil Current | 22.2mA |
| Coil Resistance | 810Ohm |
| Maximum Pick-Up Voltage | 13.5VDC |
| Minimum Dropout Voltage | 0.9VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum Switching Current | 10(NO)/3(NC)A |
| Maximum Switching Power | 150W|1.25kVA |
| Relay Construction | Non-Latching |
| Operate Time | 20ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 61058 |
| EU RoHS | Yes |
| HTS Code | 8536490050 |
| Schedule B | 8536490050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Panasonic ALQ118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.