Inductor Power Shielded Wirewound 4.7uH 30% 100KHz 1.1A 0.2Ohm DCR T/R
Abracon ALPI-6611-4R7N-T technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 4.7uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.1A |
| Maximum Saturation Current | 1.1A |
| Max DC Resistance | 0.2Ohm |
| Minimum Self Resonant Frequency | 88M(Typ)Hz |
| Product Length | 6.6mm |
| Height | 1.1mm |
| Product Depth | 5.6mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Abracon ALPI-6611-4R7N-T to view detailed technical specifications.
No datasheet is available for this part.