Piezo Pushbutton Switch, SPST, 100mA, 60VDC, LED, IP67, Alu
Alu Electrolytic Cap 1800uF 350V Screw Terminal 85C
Alu Lytic Cap 1mF 10V 20% Axial 320mR 550mA 85C
Alu Lytic Cap 4.7mF 16V 20% Radial 2.1A 85C
8-Bit Arithmetic Logic Unit, 5V, SOIC-20, 74LS Series
8-Bit Arithmetic Logic Unit, 5V, SOIC, 74HC Series, CMOS
8-Bit Arithmetic Logic Unit, 5V, 65mA, SOP-20 Package
8-Bit Arithmetic Logic Unit, 5V, 2V-6V, TSSOP-20, CMOS
4-Bit Arithmetic Logic Unit, TTL Output, 2V-6V, 125°C, Lead-Free, CMOS
4-Channel Arithmetic Logic Unit, 4-Bit, 15V, SOIC-14
4-Bit ALU IC, Bipolar, PDIP, Through Hole
1-Bit ALU IC, 400kHz, 1% Acc, Dual 15V, CDIP
4-Bit ALU IC, Bipolar, 38ns, PDIP, Through Hole
Alu Electrolytic Cap 2200uF 450V 20% Screw Term 12.1A 85C
4-Bit Arithmetic Logic Unit, CMOS, 3V-18V, TSSOP Package
4-Bit Arithmetic Logic Unit, CMOS, 3V to 18V, SOIC-16
Alu Lytic Cap 10mF 40V 20% 30x40mm Snap-In 38mR 4.2A
Alu Lytic Cap 1000uF 63V 20% Axial 18x38mm 0.13 Ohm 1.46A 105C
8-Bit Arithmetic Logic Unit, TTL Output, 5V, CDIP, Through Hole
4-Bit ALU IC, Bipolar, 5V, 11ns, PDIP