The DIIB14013F is a single diode with a maximum operating temperature of 150°C and a maximum repetitive reverse voltage of 40V. It can handle a forward current of 1A and a peak non-repetitive surge current of 30A. The diode is mounted using surface mount technology and has a maximum reverse current of 500uA. The device is suitable for use in high-temperature applications.
Diodes DIIB14013F technical specifications.
| Package/Case | SMA |
| Element Configuration | Single |
| Forward Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 500uA |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 30A |
| RoHS | Compliant |
Download the complete datasheet for Diodes DIIB14013F to view detailed technical specifications.
No datasheet is available for this part.