Search Results for "alc2012h 381 2p t05g TDK"
Filters
ACM2012H-381-2P-T05
TDK
Dual Common Mode Choke 380Ω 100MHz 0.3A SMD
Datasheet
Surface Mount
Active
Max Operating Temperature:
85
Number of Terminals:
4
Min Operating Temperature:
-40
Width:
1.2
ACM2012H-381-2P-T00
TDK
Common Mode Chokes Dual 380Ohm SMD
Datasheet
NRND