Diodes AL8871QT16E-13 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 8 |
| Supply Voltage-Max | 60 |
| Interface IC Type | LED DISPLAY DRIVER |
| fmax-Min | 0.001 |
| Input Characteristics | STANDARD |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes AL8871QT16E-13 to view detailed technical specifications.
No datasheet is available for this part.