The AK4495SEQ is a 32-bit digital-to-analog converter with a nominal supply voltage of 3.3V and a maximum supply current of 42mA. It is available in a 44-pin LQFP package and operates over a temperature range of -40°C to 85°C. This industrial-grade converter is suitable for demanding applications.
Asahi Kasei Micro AK4495SEQ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 42 |
| Supply Voltage-Nom | 3.3 |
| Number of Bits | 32 |
| Converter Type | D/A CONVERTER |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Asahi Kasei Micro AK4495SEQ to view detailed technical specifications.
No datasheet is available for this part.