Texas Instruments AFE031AIRGZR technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Gain Bandwidth Product | 670kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Nominal Gain Bandwidth Product | 4.4MHz |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 19V/µs |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments AFE031AIRGZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
