Broadcom AFBR-2409Z technical specifications.
| Package/Case | SMA |
| Data Rate | 50Mbps |
| Fall Time | 5ns |
| Height | 10.2mm |
| Length | 22.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Mount | Panel |
| Operating Supply Current | 20mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 60 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Series | AFBR-24x9xZ |
| Wavelength | 865nm |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AFBR-2409Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.