Intel AF82801JIR SLB8S technical specifications.
| Controller Type | I/O Controller |
| Typical Operating Supply Voltage | 1.05|1.1|1.25|1.5V |
| Programmability | Yes |
| Watchdog Timer | No |
| Real Time Clock | No |
| I2C Bus Support | Yes |
| Operating Supply Voltage | 1.05|1.1|1.25|1.5V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Intel AF82801JIR SLB8S to view detailed technical specifications.
No datasheet is available for this part.