Panasonic AEV25112 technical specifications.
| Coil Current | 2.8A |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 150A |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Operate Time | 50ms |
| Packaging | Bulk |
| Release Time | 30ms |
| Series | AEV |
| Termination | Screw |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AEV25112 to view detailed technical specifications.
No datasheet is available for this part.