
Panasonic AEV19012W technical specifications.
| Coil Current | 3.2A |
| Coil Power | 3.6W |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 300A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Operate Time | 30ms |
| Package Quantity | 1 |
| Packaging | Tray |
| Power Consumption | 4W |
| Release Time | 10ms |
| Resistance | 3.6R |
| Series | AEV |
| Termination | Stud |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AEV19012W to view detailed technical specifications.
No datasheet is available for this part.
