Panasonic AEV18024W technical specifications.
| Package/Case | 127 |
| Coil Current | 176mA |
| Coil Power | 4.2W |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 80A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Operate Time | 50ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 4.5W |
| Release Time | 30ms |
| Series | AEV |
| Termination | Stud |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AEV18024W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
