
SPST-NO power relay featuring a 24VDC coil voltage and 120A contact current rating. This non-latching relay offers a 4.2W coil power consumption and a 176mA coil current. Designed for chassis mounting with stud termination, it operates within a temperature range of -40°C to 80°C, with an operate time of 50ms and release time of 30ms.
Panasonic AEV14024W technical specifications.
| Package/Case | 120 |
| Coil Current | 176mA |
| Coil Power | 4.2W |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 120A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Operate Time | 50ms |
| Package Quantity | 1 |
| Packaging | Box |
| Power Consumption | 4.2W |
| Release Time | 30ms |
| Series | AEV |
| Termination | Stud |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AEV14024W to view detailed technical specifications.
No datasheet is available for this part.