Broadcom AEDR-8320-1Q2 technical specifications.
| Built in Switch | No |
| Package/Case | SMD/SMT |
| Current Rating | 5mA |
| Input Current | 5mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Voltage | 5.65V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Current | 2.2mA |
| Operating Supply Voltage | 5V |
| Output | ANALOG |
| Output Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensing Distance | 0.079inch |
| Termination | SMD/SMT |
| Voltage Rating | 5V |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AEDR-8320-1Q2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
