Broadcom AEDR-8100-1P0 technical specifications.
| Built in Switch | No |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount, Through Hole |
| Number of Channels | 1 |
| Operating Supply Current | 2.2mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AEDR-8100-1P0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.