Broadcom AEDB-9340-L13B technical specifications.
| Built in Switch | No |
| Detent | No |
| Encoder Type | Optical |
| Mount | Chassis Mount |
| Number of Channels | 6 |
| Operating Supply Voltage | 5V |
| Output Type | Quadrature, Incremental |
| Package Quantity | 120 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AEDB-9340 |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AEDB-9340-L13B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
