
Absolute magnetic rotary encoder featuring SSI interface and binary output. Offers 10-bit resolution with a vertical orientation and screw/chassis mount. Operates within a 4.5V to 5.5V supply voltage range, with a maximum operating temperature of 125°C. Connector termination is standard.
Broadcom AEAT-6010-A06 technical specifications.
| Built in Switch | No |
| Detent | No |
| Encoder Type | Magnetic |
| Interface | SSI |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Chassis Mount, Screw |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Orientation | Vertical |
| Output | SERIAL |
| Output Type | Binary |
| Package Quantity | 280 |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Series | AEAT-60xx |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AEAT-6010-A06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
