Broadcom AEAS-7000-1GSG0 technical specifications.
| Built in Switch | No |
| Detent | No |
| Encoder Type | Optical |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Chassis Mount |
| Number of Channels | 14 |
| Operating Supply Voltage | 5V |
| Output | SERIAL |
| Package Quantity | 15 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AEAS-7000 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AEAS-7000-1GSG0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
