
MEMS single-axis gyroscope, Z-axis, with a ±300°/s measurement range. Features a 2.5kHz -3dB bandwidth and a 0.01Hz bandwidth. Operates from a 4.75V to 5.25V supply voltage, consuming a nominal 3.5mA. Housed in a 7mm x 7mm x 3mm BGA package with tin/lead contact plating. Suitable for automotive applications with a -40°C to 105°C operating temperature range.
Analog Devices ADXRS620BBGZ technical specifications.
| -3db Bandwidth | 2.5kHz |
| Axis | Z |
| Bandwidth | 0.01Hz |
| Package/Case | BGA |
| Contact Plating | Tin, Lead |
| Height | 3mm |
| Lead Free | Contains Lead |
| Length | 7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | 3.5mA |
| Operating Supply Current | 3.5mA |
| Output Type | Analog |
| Package Quantity | 20 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3.5mA |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADXRS620BBGZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
