Analog Devices ADXL202AE technical specifications.
| Package/Case | LCC |
| Contact Plating | Gold |
| Frequency | 10kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5.25V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Sensitivity | 312mV/g |
| Supply Current | 600uA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADXL202AE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.