
6-channel digital isolator, featuring unidirectional data flow and a 25Mbps data rate. Offers 1kV isolation voltage within a QSOP package. Operates across a -40°C to 105°C temperature range with a 3V to 5.5V supply voltage. Includes 4 input lines and a propagation delay of 50ns.
Analog Devices ADUM7642CRQZ technical specifications.
| Package/Case | QSOP |
| Channel Type | Unidirectional |
| Contact Plating | Tin, Matte |
| Data Rate | 25Mbps |
| Depth | 1.65mm |
| Isolated Power | No |
| Isolation Voltage | 1kV |
| Lead Free | Contains Lead |
| Length | 8.76mm |
| Max Input Current | 38mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Channels | 6 |
| Number of Input Lines | 4 |
| Package Quantity | 56 |
| Packaging | Rail/Tube |
| Propagation Delay | 50ns |
| Pulse Width Distortion (PWD) | 6ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| Supply Current | 1.16mA |
| Type | General Purpose |
| Width | 4.01mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM7642CRQZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.