Four-channel digital isolator with 2.5kV isolation rating, featuring 25Mbps data rate and 60ns propagation delay. Maximum output current is 100mA. Operates within a -40°C to 105°C temperature range. Packaged in a 16-lead SOIC format.
Analog Devices ADUM5402WCRWZ-1 technical specifications.
| Package/Case | SOIC |
| Data Rate | 25Mbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Number of Channels | 4 |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Propagation Delay | 60ns |
| RoHS Compliant | Yes |
| Series | IsoPower®, iCoupler® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM5402WCRWZ-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.