
Bidirectional USB digital isolator enabling 2.5kV isolation for full and low-speed USB interfaces. Features two channels with a 12Mbps data rate and 70ns propagation delay. Operates from a 4V to 5.5V supply with a maximum input current of 8mA. Surface mountable in a SOIC package, this component offers robust isolation for demanding applications.
Analog Devices ADUM3160BRWZ technical specifications.
| Package/Case | SOIC |
| Channel Type | Bidirectional |
| Data Rate | 12Mbps |
| Depth | 2.35mm |
| Height | 2.65mm |
| Interface | USB |
| Isolated Power | No |
| Isolation Voltage | 2.5kV |
| Lead Free | Contains Lead |
| Length | 10.5mm |
| Max Input Current | 8mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Input Lines | 2 |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Propagation Delay | 70ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| Supply Current | 6mA |
| Turn-On Delay Time | 70ns |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM3160BRWZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
