
Analog Devices ADSP-TS201SWBP-050 technical specifications.
| Package/Case | BGA |
| Frequency | 500MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.63V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Packaging | Tray |
| RAM Size | 3MB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADSP-TS201SWBP-050 to view detailed technical specifications.
No datasheet is available for this part.
