
600 MHz TigerSHARC® digital signal processor (DSP) featuring a 32-bit data bus and 16MB memory. This surface mount IC operates at a frequency of 600MHz, with a 3MB RAM size and 24Mbit on-chip embedded DRAM. It includes a parallel interface, one Ethernet channel, and two timers/counters, with an operating supply voltage of 1.05V. Packaged in BGA, this component offers a wide operating temperature range from -40°C to 85°C.
Analog Devices ADSP-TS201SABPZ050 technical specifications.
| Package/Case | BGA |
| Data Bus Width | 32b |
| Frequency | 600MHz |
| Height | 2.2mm |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 25.2mm |
| Max Frequency | 500MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.1V |
| Memory Size | 16MB |
| Memory Type | EPROM, |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Number of Ethernet Channels | 1 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 1.05V |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 3MB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TigerSHARC® |
| Width | 25.2mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADSP-TS201SABPZ050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
