
16-bit, 8-channel simultaneous-sampling SAR ADC with bipolar input. Features a 510 kS/s conversion rate, SPI and parallel interface, and a 91.5dB SNR. Operates from a 2.7V to 5.5V supply voltage, with a maximum power dissipation of 389.4mW. Packaged in a 64-LQFP with gold contact plating, this lead-free and RoHS compliant component is suitable for operation between -40°C and 125°C.
Texas Instruments ADS8568SPMR technical specifications.
| Package/Case | LQFP |
| Contact Plating | Gold |
| Conversion Rate | 510KS/s |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 4.5LSB |
| Interface | SPI, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 389.4mW |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 8 |
| Number of Bits | 16 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Number of Elements | 8 |
| Number of Inputs | 8 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 335mW |
| Power Dissipation | 259.7mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 500000S/s |
| Signal to Noise Ratio (SNR) | 91.5dB |
| Spurious-free dynamic range (SFDR) | 95dB |
| Supply Type | Analog, Digital, Dual |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS8568SPMR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
