
16-bit, 500kSPS Analog-to-Digital Converter (ADC) featuring a unipolar differential input and SPI serial interface. This micropower sampling ADC operates from a 4.5V to 5.5V supply, consuming 18mW of power. It offers excellent linearity with Integral Nonlinearity (INL) of 1LSB and Differential Nonlinearity (DNL) of 0.75LSB, alongside a Signal-to-Noise Ratio (SNR) of 96dB. Packaged in a 10-VSSOP with gold contact plating, this surface-mount component is RoHS compliant and suitable for operation between -40°C and 85°C.
Texas Instruments ADS8318IBDGSR technical specifications.
| Package/Case | MSOP |
| Contact Plating | Gold |
| Conversion Rate | 500KS/s |
| Differential Nonlinearity | 0.75LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 22.5mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 18mW |
| Power Dissipation | 18mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 500000S/s |
| Series | microPOWER™ |
| Signal to Noise Ratio (SNR) | 96dB |
| Supply Type | Analog, Digital, Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS8318IBDGSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
