
16-bit, 250kSPS Analog-to-Digital Converter (ADC) with a pseudo-bipolar, fully differential input. Features include 3LSB Integral Nonlinearity (INL), 1LSB Differential Nonlinearity, and 32LSB Full Scale Error. Operates from a 2.7V to 5.5V single supply with low micropower consumption of 10mW. Offers SPI serial interface and a wide operating temperature range of -40°C to 85°C. Packaged in an 8-VSSOP for surface mounting.
Texas Instruments ADS8317IDGKT technical specifications.
| Package/Case | SOP |
| Contact Plating | Gold |
| Conversion Rate | 250KS/s |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 32LSB |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 15mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 10mW |
| Power Dissipation | 10mW |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 250KS/s |
| Series | microPOWER™ |
| Signal to Noise Ratio (SNR) | 91.5dB |
| Supply Current | 2mA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS8317IDGKT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
