
12-bit, 1 MSPS, 8-channel SAR ADC with SPI interface. Features 1.5 LSB INL and 71.7 dB SNR. Operates from 2.7V to 5.25V with 11.5mW power consumption. Packaged in a 24-VQFN with gold contact plating, suitable for surface mounting. RoHS compliant and operates across a -40°C to 125°C temperature range.
Texas Instruments ADS7951SRGER technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Full Scale Error | 2LSB |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 8 |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of Inputs | 8 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 11.5mW |
| Power Dissipation | 14.5mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 1000000S/s |
| Series | microPOWER™ |
| Signal to Noise Ratio (SNR) | 71.7dB |
| Supply Type | Analog, Digital, Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS7951SRGER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
