
10-bit, 1.25MSPS serial Analog-to-Digital Converter (ADC) with a single-ended input. Features SPI interface, 0.75LSB Integral Nonlinearity (INL), and 0.5LSB Differential Nonlinearity. Operates from a 2.35V to 5.25V supply with a typical supply current of 2mA. Housed in a 6-pin SOT-23 package, this component offers a signal-to-noise ratio (SNR) of 61dB and spurious-free dynamic range (SFDR) of 81dB. Suitable for applications within a -40°C to 125°C temperature range.
Texas Instruments ADS7887SDBVR technical specifications.
| Package/Case | SOT-23-6 |
| Contact Plating | Tin |
| Conversion Rate | 1250KS/s |
| Differential Nonlinearity | 0.5LSB |
| Full Scale Error | 1LSB |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 0.75LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 10mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 2.35V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.35V |
| Nominal Supply Current | 2mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 3.8mW |
| Power Dissipation | 8mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 1.25MS/s |
| Series | microPOWER™ |
| Signal to Noise Ratio (SNR) | 61dB |
| Spurious-free dynamic range (SFDR) | 81dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS7887SDBVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
