
10-bit, 3MSPS serial Analog-to-Digital Converter (ADC) with a single-ended input. Features a 0.8 LSB Integral Nonlinearity (INL) and Differential Nonlinearity (DNL), with a 1 LSB Full Scale Error. Operates from a 2.7V to 5.5V supply, consuming 15mW of power. SPI interface compatible, housed in a 6-pin SOT-23 surface-mount package with gold contact plating. Suitable for applications operating between -40°C and 125°C.
Texas Instruments ADS7884SDBVT technical specifications.
| Package/Case | SOT-23 |
| Contact Plating | Gold |
| Conversion Rate | 3MS/s |
| Differential Nonlinearity | 0.8LSB |
| Full Scale Error | 1LSB |
| Height | 1.3mm |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 0.8LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 3.05mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 20mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 15mW |
| Power Dissipation | 15mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 3MS/s |
| Signal to Noise Ratio (SNR) | 61.8dB |
| Supply Current | 3mA |
| Supply Type | Single |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS7884SDBVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
