
12-bit, 1MSPS analog motor control front end featuring 3 simultaneous sampling ADCs. This integrated circuit offers 12 analog inputs and 3 channels, with a bipolar polarity and single supply type. Operating from 2.7V to 5.5V, it provides 71dB Signal to Noise Ratio and 2.5LSB Integral Nonlinearity. Interface options include SPI and Parallel, with gold contact plating. Packaged in a 100-TQFP, this lead-free, RoHS compliant component operates between -40°C and 85°C.
Texas Instruments ADS7869IPZTR technical specifications.
| Package/Case | TQFP |
| Contact Plating | Gold |
| Integral Nonlinearity (INL) | 2.5LSB |
| Interface | SPI, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 3 |
| Number of Bits | 12 |
| Number of Channels | 3 |
| Number of Elements | 3 |
| Number of Inputs | 12 |
| Operating Supply Current | 45mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 250mW |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 1000000S/s |
| Signal to Noise Ratio (SNR) | 71dB |
| Supply Current | 45mA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS7869IPZTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
