14-bit SAR ADC, dual single-ended input, 1 MSPS, automotive temperature grade. Features simultaneous sampling with a proprietary conversion method. Operates from a 1.65V to 5V supply, accepting analog inputs from -1.2V to 2.75V. Housed in a 16-WQFN package with 16 terminals, measuring 3mm x 3mm, and rated for -40°C to 125°C. Maximum supply current is 10mA.
Texas Instruments ADS7853IRTER technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N16 |
| Width | 3 |
| Length | 3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 10 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 1.65 |
| Number of Bits | 14 |
| Converter Type | ADC, PROPRIETARY METHOD |
| Analog Input Voltage-Max | 2.75 |
| Analog Input Voltage-Min | -1.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ADS7853IRTER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.