
12-bit, 500 kS/s sampling Analog-to-Digital Converter (ADC) featuring a 2.5V input range. This unipolar, single-supply device offers a 72dB Signal-to-Noise Ratio (SNR) and 78dB Spurious-free dynamic range (SFDR). Integral Nonlinearity (INL) is 2LSB, with Differential Nonlinearity (DNL) at 0.8LSB. Housed in an 8-VSSOP package with gold contact plating, it operates from a 4.75V to 5.25V supply, consuming a maximum of 20mW. Suitable for applications requiring high-speed data conversion within a -40°C to 85°C temperature range.
Texas Instruments ADS7834E/2K5 technical specifications.
| Package/Case | MSOP |
| Contact Plating | Gold |
| Conversion Rate | 500KS/s |
| Differential Nonlinearity | 0.8LSB |
| Full Scale Error | 50LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 20mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 4.75V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | 2.2mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 11mW |
| Power Dissipation | 11mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 500000S/s |
| Signal to Noise Ratio (SNR) | 72dB |
| Spurious-free dynamic range (SFDR) | 78dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS7834E/2K5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
