12-bit, 500 kS/s sampling analog-to-digital converter (ADC) featuring a differential input and a 2.5V input range. This unipolar device offers 72dB Signal to Noise Ratio (SNR) and 78dB Spurious-free dynamic range (SFDR). Operating from a 4.75V to 5.25V supply, it consumes a maximum of 20mW with a nominal supply current of 2.2mA. The component is housed in an 8-VSSOP package, suitable for operation between -40°C and 85°C, and is delivered on tape and reel.
Texas Instruments ADS7834E/250 technical specifications.
| Package/Case | VSSOP |
| Conversion Rate | 500KS/s |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 20mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 4.75V |
| Nominal Supply Current | 2.2mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 11mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 500000S/s |
| Signal to Noise Ratio (SNR) | 72dB |
| Spurious-free dynamic range (SFDR) | 78dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS7834E/250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
