
12-bit, 125 kS/s Analog-to-Digital Converter (ADC) with a single analog input. Features SPI interface, 1.25 LSB Integral Nonlinearity (INL), and 2 LSB Full Scale Error. Operates from a 2.7V to 5.25V single supply voltage with a nominal supply current of 220 µA. Offers 72 dB Signal-to-Noise Ratio (SNR) and 85 dB Spurious-Free Dynamic Range (SFDR). Packaged in an 8-SON, gold-plated contact, lead-free, RoHS compliant component.
Texas Instruments ADS7829IBDRBRG4 technical specifications.
| Contact Plating | Gold |
| Conversion Rate | 125KS/s |
| Full Scale Error | 2LSB |
| Integral Nonlinearity (INL) | 1.25LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 220uA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 125000S/s |
| Signal to Noise Ratio (SNR) | 72dB |
| Spurious-free dynamic range (SFDR) | 85dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS7829IBDRBRG4 to view detailed technical specifications.
No datasheet is available for this part.
