
Four-channel, 14-bit Analog-to-Digital Converter (ADC) with a 125MS/s conversion rate. Features differential input type, LVDS and serial interfaces, and a VQFN package for surface mounting. Operates with a 3V to 3.6V supply voltage and offers a signal-to-noise ratio of 73.2dB. Maximum power dissipation is 1.8W, with a nominal supply current of 502mA. Suitable for applications requiring high-speed, high-resolution data conversion.
Texas Instruments ADS6445IRGCTG4 technical specifications.
| Package/Case | VQFN |
| Conversion Rate | 125MS/s |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 5LSB |
| Interface | LVDS, Serial, 2-Wire, 1-WIRE, Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.8W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 502mA |
| Number of A/D Converters | 4 |
| Number of Analog Inputs | 4 |
| Number of Bits | 14 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of Elements | 4 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 1.68W |
| Power Dissipation | 1.8W |
| Radiation Hardening | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 125MS/s |
| Signal to Noise Ratio (SNR) | 73.2dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS6445IRGCTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
