
14-bit, 4-channel Analog-to-Digital Converter (ADC) with a 65MS/s conversion rate. Features differential input type and LVDS, Serial, 2-Wire, 1-WIRE, and Parallel interfaces. Operates at 3.6V with a nominal supply current of 320mA, consuming 1.05W maximum power. Housed in a VQFN package for surface mounting, with an operating temperature range of -40°C to 85°C. RoHS compliant and contains lead.
Texas Instruments ADS6442IRGCRG4 technical specifications.
| Package/Case | VQFN |
| Conversion Rate | 65MS/s |
| Input Type | DIFFERENTIAL |
| Interface | LVDS, Serial, 2-Wire, 1-WIRE, Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.2W |
| Mount | Surface Mount |
| Nominal Supply Current | 320mA |
| Number of A/D Converters | 4 |
| Number of Analog Inputs | 4 |
| Number of Bits | 14 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Consumption | 1.05W |
| Radiation Hardening | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 65000000S/s |
| Signal to Noise Ratio (SNR) | 74dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS6442IRGCRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
