Dual-channel, 12-bit Analog-to-Digital Converter (ADC) featuring a 125 MSPS sampling rate. Offers LVDS, Serial, and Parallel interfaces with a 1.2W maximum power dissipation. Operates from a 3V to 3.6V supply voltage, with a typical 3.3V operating voltage. Integral Nonlinearity (INL) is 2.5 LSB. Surface mountable in a 7x7mm VQFN package with gold contact plating.
Texas Instruments ADS6225IRGZ25 technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Integral Nonlinearity (INL) | 2.5LSB |
| Interface | LVDS, Serial, Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.2W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 12 |
| Number of Converters | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 25 |
| Packaging | Tape and Reel |
| Power Consumption | 1W |
| Power Dissipation | 1W |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 125000000S/s |
| Supply Type | Analog, Digital, Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS6225IRGZ25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
