
12-bit dual-channel Analog-to-Digital Converter (ADC) with a 105 MSPS sampling rate. Features SPI, LVDS, serial, and parallel interfaces, and a 70.8 dB Signal-to-Noise Ratio (SNR) with 80 dB Spurious-free dynamic range (SFDR). Operates with a supply voltage range of 3V to 3.6V and has a maximum power dissipation of 970mW. Housed in a 48-VQFN package with gold contact plating, suitable for operation between -40°C and 85°C.
Texas Instruments ADS6224IRGZ25 technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Integral Nonlinearity (INL) | 2.2LSB |
| Interface | SPI, LVDS, Serial, Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 970mW |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 3V |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 12 |
| Number of Converters | 2 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 25 |
| Packaging | Tape and Reel |
| Power Consumption | 900mW |
| Power Dissipation | 810mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 105000000S/s |
| Signal to Noise Ratio (SNR) | 70.8dB |
| Spurious-free dynamic range (SFDR) | 80dB |
| Supply Type | Analog, Digital, Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS6224IRGZ25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
