
12-bit, 250 MSPS Analog-to-Digital Converter (ADC) with a 1-channel, differential input. Features include 70.1 dB Signal-to-Noise Ratio (SNR), 2.5 LSB Integral Nonlinearity (INL), and bipolar polarity. Operates with a 3V to 3.6V supply voltage, consuming 790mW power. Interface options include DDR, LVDS, and Parallel. Packaged in a 48-VQFN with gold contact plating, suitable for surface mounting and operating from -40°C to 85°C.
Texas Instruments ADS61B29IRGZT technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Conversion Rate | 250000KS/s |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 2.5LSB |
| Interface | DDR, LVDS, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 730mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 790mW |
| Power Dissipation | 660mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 250MS/s |
| Signal to Noise Ratio (SNR) | 70.1dB |
| Supply Current | 200mA |
| Supply Type | Analog, Digital |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS61B29IRGZT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
