
14-bit, 400 MS/s Analog-to-Digital Converter (ADC) with a 14-bit resolution. Features a 400 MS/s conversion rate and a 71 dB Signal-to-Noise Ratio (SNR). Input type is differential, with LVDS and Parallel interfaces. Operates within a -40°C to 85°C temperature range, requiring a 3.1V to 5.25V supply voltage. Surface mountable in an 80-HTQFP package with gold contact plating.
Texas Instruments ADS5474IPFPR technical specifications.
| Package/Case | HTQFP |
| Contact Plating | Gold |
| Conversion Rate | 400MS/s |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | LVDS, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.797W |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3.1V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 2.5W |
| Power Dissipation | 2.5W |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 400MS/s |
| Signal to Noise Ratio (SNR) | 71dB |
| Supply Current | 338mA |
| Supply Type | Analog, Digital, Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS5474IPFPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
